Sign in to ask questions about the Kyocera AR215F473K4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera AR215F473K4R technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | X8R |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Series | SkyCap® AR |
| Termination | Radial |
| Thickness | 0.125inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR215F473K4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.