This 1nF ceramic capacitor features a radial package and through hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for 3kV and is compliant with AEC-Q200. It is packaged in bulk with 1000 units per package.
Kyocera AR30HC102K4R technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Height | 3.81mm |
| Height - Seated (Max) | 0.3inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | SkyCap® AR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AR30HC102K4R to view detailed technical specifications.
No datasheet is available for this part.
