
SMD/SMT fixed inductor featuring 8.9nH inductance with a tight 2% tolerance. This general-purpose air core inductor offers a DC current rating of 2.9A and a low DC resistance of 7mR. Operating across a wide temperature range from -40°C to 125°C, it boasts a high Q factor of 60 and a self-resonant frequency of 4.3GHz. The component is housed in an 0806 package and is RoHS compliant.
Kyocera AS0608N9GTR technical specifications.
| Package/Case | 0806 |
| Core Material | Air |
| DC Current | 2.9A |
| DC Resistance (DCR) | 7mR |
| Depth | 1.78mm |
| Height | 1.397mm |
| Inductance | 8.9nH |
| Inductance Tolerance | 2% |
| Length | 1.626mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| Resistance | 0.007R |
| RMS Current (Irms) | 2.9A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.3GHz |
| Series | AS |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 2% |
| Width | 1.829mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AS0608N9GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
