Surface mount fixed inductor with 8.9nH inductance and 5% tolerance. Features a 2.9A DC current rating, 7mΩ DC resistance, and an air core. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 4.3GHz. This unshielded component is RoHS compliant and packaged on tape and reel.
Kyocera AS0608N9JTR technical specifications.
| Package/Case | Nonstandard |
| Core Material | Air |
| DC Current | 2.9A |
| DC Resistance (DCR) | 7mR |
| Depth | 1.78mm |
| Height | 1.397mm |
| Inductance | 8.9nH |
| Lead Free | Lead Free |
| Length | 1.626mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.3GHz |
| Series | AS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 5% |
| Width | 1.829mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AS0608N9JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.