
Fixed inductor with 17nH inductance and 2% tolerance, featuring a square air core. This SMD/SMT component offers a DC current rating of 2.7A and a low DC resistance of 9mR. Operating within a temperature range of -40°C to 125°C, it boasts a self-resonant frequency of 4GHz. The 0807 package measures 2.286mm in length, 1.829mm in width, and 1.524mm in height.
Sign in to ask questions about the Kyocera AS0717N0GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera AS0717N0GTR technical specifications.
| Package/Case | 0807 |
| Core Material | Air |
| DC Current | 2.7A |
| DC Resistance (DCR) | 9mR |
| Depth | 2.44mm |
| Height | 1.524mm |
| Inductance | 17nH |
| Inductance Tolerance | 2% |
| Length | 2.286mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | AS |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 2% |
| Width | 1.829mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AS0717N0GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
