The AS0812N1JTR is an air core inductor from Kyocera with a maximum DC current of 4.4A and a DC resistance of 7mR. It has an inductance of 12.1nH and a self-resonant frequency of 4.3GHz. The inductor is available in a SMD/SMT package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is suitable for use in high-frequency applications.
Kyocera AS0812N1JTR technical specifications.
| Core Material | Air |
| DC Current | 4.4A |
| DC Resistance (DCR) | 7mR |
| Depth | 2.01mm |
| Height | 1.98mm |
| Inductance | 12.1nH |
| Length | 2.29mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 130 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.3GHz |
| Series | AS |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.