
Fixed Inductors 27.3nH 5% Square Air Core
Kyocera AS0827N3JTR technical specifications.
| Core Material | Air |
| DC Current | 4.4A |
| DC Resistance (DCR) | 10mR |
| Depth | 3.12mm |
| Height | 1.98mm |
| Inductance | 27.3nH |
| Length | 2.29mm |
| Max DC Current | 4.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 130 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | AS |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
