
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 0.1 uF 0.1 X7R
Kyocera AU023C104KA76A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 340 |
| Packaging | Tape and Reel |
| Series | AU |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
