The AU026D105KA72A is a 1uF ceramic capacitor with a DC rated voltage of 6.3V and a tolerance of 10%. It has a max operating temperature of 85°C and a min operating temperature of -55°C. The capacitor is packaged in a 0402 case and is available in quantities of 10000. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AU026D105KA72A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera AU026D105KA72A technical specifications.
| Capacitance | 1uF |
| Package/Case | 0402 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AU |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AU026D105KA72A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.