
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF X7R 0805 10% Tol HI TEMP
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AU |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |