This Kyocera AU055C104KAG2A is a 100nF ceramic capacitor with a 50V DC rated voltage and 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is available in quantities of 10,000. It is RoHS compliant and features a X7R dielectric.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera AU055C104KAG2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AU |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera AU055C104KAG2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
