The Kyocera BN224E0475K-- is a 4.7uF polyester film capacitor with a voltage rating of 63V AC and 100V DC. It features a 10% tolerance and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera BN224E0475K-- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BN |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BN224E0475K-- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.