
General purpose radial film capacitor with 12nF capacitance and 10% tolerance. Features a polyester dielectric, 63V DC rated voltage, and 40V AC rated voltage. Operating temperature range from -55°C to 100°C. Through-hole mounting with 5.08mm lead pitch, 0.5mm lead diameter, and 4.1mm lead length. Dissipation factor is 1%, with lead-free and RoHS compliant construction.
Kyocera BQ014D0123K technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 4.1mm |
| Lead Pitch | 5.08mm |
| Length | 7.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BQ |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ014D0123K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.