
General purpose radial film capacitor with 33nF capacitance and 10% tolerance. Features a 63V DC voltage rating and 40V AC rating, utilizing a polyester (PET) dielectric. Designed for through-hole mounting with a 0.2-inch lead pitch and 4.1mm lead length. Operating temperature range spans from -55°C to 100°C. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera BQ014D0333K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BQ014D0333K technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 0.256inch |
| Lead Free | Lead Free |
| Lead Length | 4.1mm |
| Lead Pitch | 0.2inch |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ014D0333K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
