General purpose radial film capacitor with 15nF capacitance and 5% tolerance. Features a 100V DC rated voltage and 63V AC rated voltage. Dielectric material is PET polyester, housed in a through-hole radial package with PC pin terminations. Operating temperature range is -55°C to 100°C. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera BQ014E0153J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BQ014E0153J technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 0.256inch |
| Lead Free | Lead Free |
| Lead Length | 4.1mm |
| Lead Pitch | 0.2inch |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ014E0153J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.