
General purpose radial film capacitor with 22nF capacitance and 10% tolerance. Features a 100V DC voltage rating and 63V AC rating, constructed with a PET dielectric. Radial package with 5.08mm lead pitch, 0.5mm lead diameter, and 4.1mm lead length for through-hole mounting. Operates across a temperature range of -55°C to 100°C.
Kyocera BQ014E0223K technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 4.1mm |
| Lead Pitch | 5.08mm |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ014E0223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.