General purpose radial film capacitor with 47nF capacitance and 10% tolerance. Features a 250V DC voltage rating and 160V AC voltage rating, utilizing a polyester dielectric. Designed for through-hole mounting with PC pin terminations and a 4.1mm lead length. Operating temperature range spans from -55°C to 100°C.
Kyocera BQ024G0473K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 4.1mm |
| Lead Pitch | 0.02inch |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ024G0473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.