
General purpose radial film capacitor with 1uF capacitance and 5% tolerance. Features a 63V DC rated voltage (40V AC) and PET dielectric material. Designed for through-hole mounting with PC pin terminations and a 0.02-inch lead pitch. Operating temperature range is -55°C to 100°C.
Kyocera BQ074D0105J technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 0.472inch |
| Lead Free | Lead Free |
| Lead Length | 4.1mm |
| Lead Pitch | 0.02inch |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ |
| Termination | PC Pins |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ074D0105J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.