
General purpose radial film capacitor with 0.68µF capacitance and 10% tolerance. Features a 63V DC voltage rating and 40V AC voltage rating, utilizing a PET polyester dielectric. Designed for through-hole mounting with a 5mm width, 0.295-inch length, and 0.472-inch height. Operating temperature range spans from -55°C to 100°C. RoHS compliant with lead-free termination.
Kyocera BQ074D0684K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 4.1mm |
| Lead Pitch | 0.02inch |
| Length | 0.295inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BQ |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BQ074D0684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
