The Kyocera BZ013A144ZSB is a 140mF capacitor with a 3.6V voltage rating, suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The capacitor is RoHS compliant and has a leakage current of 5uA. It is available in a bulk packaging with 15 units per package.
Sign in to ask questions about the Kyocera BZ013A144ZSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BZ013A144ZSB technical specifications.
| Capacitance | 140mF |
| Package/Case | SMD/SMT |
| Depth | 17mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 5.8mm |
| Leakage Current | 5uA |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Orientation | Horizontal |
| Package Quantity | 15 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ013A144ZSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.