Sign in to ask questions about the Kyocera BZ015A503ZAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BZ015A503ZAB technical specifications.
| Capacitance | 50mF |
| Contact Plating | Tin, Gold |
| ESR (Equivalent Series Resistance) | 50mR |
| Leakage Current | 5uA |
| Length | 28mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 390 |
| Packaging | Bulk |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ015A503ZAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.