
The Kyocera BZ015A503ZNB is a general-purpose capacitor with a capacitance of 50 millifarads and a voltage rating of 5.5 volts. It has an equivalent series resistance of 50 milliohms and a tolerance of 80%. The capacitor is available in bulk packaging and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Kyocera BZ015A503ZNB technical specifications.
| Capacitance | 50mF |
| ESR (Equivalent Series Resistance) | 50mR |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 390 |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.