
This Kyocera BestCap BZ series capacitor features a capacitance of 30mF and a voltage rating of 5.5V. It has a tolerance of 80% and is constructed with an aluminium dielectric material. The capacitor is designed for surface mount applications and has a maximum operating temperature of 70°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Kyocera BZ015B303ZSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BZ015B303ZSB technical specifications.
| Capacitance | 30mF |
| Contact Plating | Tin, Gold |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height - Seated (Max) | 0.15inch |
| Leakage Current | 5uA |
| Length | 28mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 390 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| Voltage Rating (AC) | 5.5V |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ015B303ZSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.