
This Kyocera BestCap BZ series ceramic capacitor features a capacitance of 60mF and a voltage rating of 5.5V. It has an ESR of 80mR and a leakage current of 10uA. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is available in bulk packaging with a package quantity of 390.
Kyocera BZ015B603ZAB technical specifications.
| Capacitance | 60mF |
| Contact Plating | Tin, Gold |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 80mR |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 28mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 390 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ015B603ZAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.