Sign in to ask questions about the Kyocera BZ019A273ZSBCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BZ019A273ZSBCD technical specifications.
| Capacitance | 27mF |
| Height | 6.5mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 390 |
| Packaging | Bulk |
| Series | A |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 9V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ019A273ZSBCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
