
The Kyocera BZ019A333ZSB is a surface mount capacitor with a capacitance of 33 millifarads and a voltage rating of 9 volts. It features an equivalent series resistance of 250 milliohms and a tolerance of 80%. The capacitor has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is RoHS compliant and does not contain any substances of very high concern. The capacitor is packaged in bulk and has a height of 2.1mm, a length of 28mm, and a width of 17mm.
Kyocera BZ019A333ZSB technical specifications.
| Capacitance | 33mF |
| Contact Plating | Tin, Gold |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 2.1mm |
| Leakage Current | 5uA |
| Length | 28mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 390 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 9V |
| DC Rated Voltage | 9V |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.