Sign in to ask questions about the Kyocera BZ019B223ZSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BZ019B223ZSB technical specifications.
| Capacitance | 22mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 250mR |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 390 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 9V |
| DC Rated Voltage | 9V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ019B223ZSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.