This 15mF capacitor from Kyocera features an 80% tolerance and is packaged in a surface mount SMD/SMT configuration. The component has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is RoHS compliant and has a leakage current of 5uA with an equivalent series resistance of 350mR.
Sign in to ask questions about the Kyocera BZ01CB153ZSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BZ01CB153ZSB technical specifications.
| Capacitance | 15mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 350mR |
| Leakage Current | 5uA |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 390 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ01CB153ZSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.