
The Kyocera BZ023A284ZAB is a 280mF SMD/SMT capacitor with an ESR of 45mR. It operates over a temperature range of -20°C to 70°C and is RoHS compliant. This capacitor features a tolerance of 80% and is available in a bulk packaging with 48 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera BZ023A284ZAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 280mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 45mR |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ023A284ZAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.