Sign in to ask questions about the Kyocera BZ023A284ZHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BZ023A284ZHB technical specifications.
| Capacitance | 280mF |
| ESR (Equivalent Series Resistance) | 45mR |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 3.6V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ023A284ZHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.