
The Kyocera BZ023A564ZAB is a 560mF SMD/SMT capacitor with an ESR of 25mR. It has a voltage rating of 3.6V and operates within a temperature range of -20°C to 70°C. This capacitor is RoHS compliant and available in bulk packaging with 48 units per package.
Kyocera BZ023A564ZAB technical specifications.
| Capacitance | 560mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 25mR |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ023A564ZAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.