The Kyocera BZ054B223ZSB is a 22mF ceramic capacitor with a voltage rating of 4.5V. It features a low ESR of 170mR and a leakage current of 5uA. The capacitor is designed for surface mount applications and is available in a tray packaging with 1000 units per package. It operates within a temperature range of -20°C to 70°C and is RoHS compliant. The BestCap BZ series is known for its high reliability, with a lifespan of 1000 hours.
Sign in to ask questions about the Kyocera BZ054B223ZSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BZ054B223ZSB technical specifications.
| Capacitance | 22mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 4.5V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ054B223ZSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
