The Kyocera BZ054B223ZSBAE is a 22mF capacitor with an equivalent series resistance of 204mR. It has a voltage rating of 4.5V and a tolerance of 80%. The capacitor is available in a bulk packaging quantity of 1000 pieces. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Kyocera BZ054B223ZSBAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BZ054B223ZSBAE technical specifications.
| Capacitance | 22mF |
| ESR (Equivalent Series Resistance) | 204mR |
| Height | 6.5mm |
| Leakage Current | 5uA |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 4.5V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ054B223ZSBAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.