Sign in to ask questions about the Kyocera BZ054B223ZSBBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BZ054B223ZSBBQ technical specifications.
| Capacitance | 22mF |
| Package/Case | SMD/SMT |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 170mR |
| Leakage Current | 5uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 4.5V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ054B223ZSBBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
