Kyocera BZ054B473ZSBCS technical specifications.
| Capacitance | 47mF |
| Contact Plating | Gold |
| ESR (Equivalent Series Resistance) | 204mR |
| Height | 6.5mm |
| Leakage Current | 10uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| Resistance | 0.1R |
| Series | B |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 4.5V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ054B473ZSBCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.