Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera BZ055A333ZSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33mF |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Gold |
| Depth | 15mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ055A333ZSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.