
The Kyocera BZ05FB682ZSB is a 15V capacitor with a capacitance of 6.8mF. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The capacitor is constructed with a flat design and features tin and gold contact plating. It is RoHS compliant and available in a bulk packaging with 400 pieces per package.
Kyocera BZ05FB682ZSB technical specifications.
| Capacitance | 6.8mF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Contact Plating | Tin, Gold |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 6.5mm |
| Leakage Current | 10uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ05FB682ZSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
