This 1F surface mount aluminium electrolytic capacitor has a voltage rating of 5.5V and operates within a temperature range of -20°C to 70°C. It features a lead-free construction and is compliant with RoHS regulations. The capacitor has a high capacitance value of 1F and a relatively low ESR of 35mR, making it suitable for applications requiring high filtering and smoothing capabilities.
Sign in to ask questions about the Kyocera BZ125A105ZLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BZ125A105ZLB technical specifications.
| Capacitance | 1F |
| Depth | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Leakage Current | 120uA |
| Length | 48mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 120uA |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ125A105ZLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.