Sign in to ask questions about the Kyocera BZ254B223ZSBCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera BZ254B223ZSBCE technical specifications.
| Capacitance | 22mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 140mR |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BestCap® BZ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 4V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera BZ254B223ZSBCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.