
Surface mount SIDAC with a 33V varistor voltage and 10A surge current capability. Features a 1A current rating, 55V clamping voltage, and 14V AC/18V DC voltage ratings. Encased in a compact 0402 (1005 metric) surface mount package, this component offers a capacitance of 37pF and an energy rating of 0.05J. Operating temperature range spans -55°C to 125°C, with lead-free and RoHS compliance.
Kyocera CAN0005WP technical specifications.
| Capacitance | 37pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 55V |
| Current Rating | 1A |
| Depth | 0.5mm |
| Energy | 0.05J |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CAN0005WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
