Kyocera CB017C0682JBA technical specifications.
| Capacitance | 6.8nF |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB017C0682JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.