
The Kyocera CB017E0103KBA is a 10nF film capacitor with a 1206 package and flat construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and RoHS compliant. It has a voltage rating of 63V AC and 100V DC.
Kyocera CB017E0103KBA technical specifications.
| Capacitance | 10nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB017E0103KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.