
The Kyocera CB018B0182GBA is a film capacitor with a capacitance of 1.8nF and a DC rated voltage of 16V. It has a tolerance of 2% and is available in a 1206 package. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is RoHS compliant and packaged in tape and reel.
Kyocera CB018B0182GBA technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.15mm |
| Height - Seated (Max) | 0.045inch |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 2% |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 16V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB018B0182GBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.