
Surface mount film capacitor with 100nF capacitance and 25V DC rating. Features a 5% tolerance and PEN dielectric material. Operating temperature range from -55°C to 125°C. Housed in a 1210 (3225 metric) case with tin, matte contact plating. Packaged on tape and reel, this RoHS compliant component is suitable for general applications.
Kyocera CB027C0104JBA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Height | 0.091inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB027C0104JBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
