Surface mount film capacitor with 100nF capacitance and 5% tolerance. Features a 50V DC rating and 40V AC rating, utilizing PEN dielectric material. Housed in a 1210 (3225 metric) case code with dimensions of 3.3mm length, 2.5mm depth, and 1.8mm height. Operating temperature range spans from -55°C to 125°C.
Kyocera CB027D0104JBA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric Material | Polyester |
| Height | 1.8mm |
| Height - Seated (Max) | 0.091inch |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB027D0104JBA to view detailed technical specifications.
No datasheet is available for this part.