This 100nF film capacitor features a 2% tolerance and is constructed with a PPS dielectric. It has a 1210 package and is designed for surface mount applications. The capacitor operates reliably between -55°C and 125°C. It is compliant with RoHS regulations.
Kyocera CB028B0104G-- technical specifications.
| Capacitance | 100nF |
| Package/Case | 1210 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Dielectric | PPS |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028B0104G-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.