
Surface mount film capacitor with 100nF capacitance and 16V DC rating. Features a PPS dielectric, 5% tolerance, and operates across a -55°C to 125°C temperature range. Packaged in a 1210 (3225 metric) case code, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera CB028B0104JBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.8mm |
| Height - Seated (Max) | 0.083inch |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028B0104JBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.