Cap Film 0.068uF 16V PPS 2% (3.3 X 2.5 X 1.8mm) SMD 125C T/R
Kyocera CB028B0683GBA technical specifications.
| Capacitance | 68nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | PPS |
| Length | 3.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028B0683GBA to view detailed technical specifications.
No datasheet is available for this part.