Film Capacitors 16volts .082uF 5%
Kyocera CB028B0823JBA technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 0.071inch |
| Height - Seated (Max) | 0.071inch |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028B0823JBA to view detailed technical specifications.
No datasheet is available for this part.