Film Capacitors 50volt 0.018uF 2% 1210
Kyocera CB028D0183GBA technical specifications.
| Capacitance | 18nF |
| Package/Case | 1210 |
| Dielectric | PPS |
| Height | 1.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CB PPS |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera CB028D0183GBA to view detailed technical specifications.
No datasheet is available for this part.